Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLT.040 100GCopy
Manufacturer Standard Lead Time7 weeks
Order Code4715847
Product RangeSMDSWLT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,426.050 (CNY1,611.4365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,426.05 (CNY1,611.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLT.040 100GCopy
Manufacturer Standard Lead Time7 weeks
Order Code4715847
Product RangeSMDSWLT Series
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy42, 57, 1 Sn, Bi, Ag
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature138°C
Weight - Metric100g
Weight - Imperial3.53oz
Product RangeSMDSWLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Low-temperature, lead-free solder wire with 2.2% no-clean RA flux core.
- Easier to use than leaded solder
- Excellent flow, shiny joints
- 2.2% no-clean, rosin-activated flux core
- Halogen content: None
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
42, 57, 1 Sn, Bi, Ag
External Diameter - Imperial
0.04"
Weight - Metric
100g
Product Range
SMDSWLT Series
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
138°C
Weight - Imperial
3.53oz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
