Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLF.006 50GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3549327
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY904.240 (CNY1,021.7912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY904.24 (CNY1,021.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLF.006 50GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3549327
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.15mm
External Diameter - Imperial0.006"
Melting Temperature220°C
Weight - Metric50g
Weight - Imperial1.8oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
No-clean, water-washable solder wire with a synthetic flux core.
- The clear, non-corrosive, non-conductive residue is meant to be left on the board
- Residues that do remain are water soluble
- No Halogen content
- 1.2% flux core
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.006"
Weight - Metric
50g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.15mm
Melting Temperature
220°C
Weight - Imperial
1.8oz
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
