Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.220 (CNY448.8586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.22 (CNY448.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDIN97AG3Copy
Order Code4715867
Technical Datasheet
Leaded / Lead Free-
Flux TypeNo Clean
Solder Alloy97, 3 In, Ag
External Diameter - Metric0.8mm
External Diameter - Imperial0.03"
Melting Temperature143°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Indium solder wire, with eutectic alloy.
- Excellent for low temperature soldering
- Length: 3.05m
Technical Specifications
Leaded / Lead Free
-
Solder Alloy
97, 3 In, Ag
External Diameter - Imperial
0.03"
Weight - Metric
-
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
143°C
Weight - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
