Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDIN100-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code4715866
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY994.750 (CNY1,124.0675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY994.75 (CNY1,124.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDIN100-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code4715866
Technical Datasheet
Leaded / Lead Free-
Flux Type-
Solder Alloy100 In
External Diameter - Metric0.05mm
External Diameter - Imperial0
Melting Temperature157°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This pure indium solder wire bonds well to glass, ceramic, and quartz.
- Can be used for low temperature soldering and for hermetic sealing
- Can be stamped and cut into preforms
- Pure indium in this product remains malleable at cryogenic temperatures, -150°C to -273°C (-238°F to -460°F), so that the seal it creates won't be compromised
- Length: 3.05m
Technical Specifications
Leaded / Lead Free
-
Solder Alloy
100 In
External Diameter - Imperial
0
Weight - Metric
-
Product Range
-
Flux Type
-
External Diameter - Metric
0.05mm
Melting Temperature
157°C
Weight - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
