Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoCQ5CC-WP-QTY1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715879
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.430 (CNY54.7259) |
| 5+ | CNY34.580 (CNY39.0754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.43 (CNY54.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
5cc syringe with piston, front and rear covers, two tips, and plunger.
- Includes syringe, piston, front/rear cover, conical plastic dispensing tip (18 gauge), straight stainless steel dispensing tip (18 gauge), plunger with retainer
- Optical density (OD): 0.036
- Light transmittance: 94.786%
Technical Specifications
Dispenser Type
Syringe
Product Range
-
Volume
5cc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118
