Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoCQ3CC-QTY1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715870
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.150 (CNY39.7195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.15 (CNY39.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
3cc syringe without plunger.
- Includes syringe, piston, front cover, rear cover, conical plastic dispensing tip (18 gauge), straight stainless steel dispensing tip (18 gauge)
- Optical density (OD): 0.036
- Light transmittance: 94.786%
Technical Specifications
Dispenser Type
Syringe
Product Range
-
Volume
3cc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
