Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-WRIST-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715836
Your Part Number
5 In Stock
50 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.440 (CNY45.6972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.44 (CNY45.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-WRIST-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715836
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground Terminals0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Stay protected from electrostatic discharge with the Chip Quik ESD Wrist Strap. Designed for comfort and functionality, it features a stretchable 3’-6’ cord for optimal flexibility and ease of movement. The built-in 1M ohm resistor ensures a secure and safe connection, safeguarding sensitive components during assembly or repair tasks. Ideal for maintaining an ESD-safe environment.
- Adjustable ESD wrist strap ensures continuous protection against static discharge
- Features a 3’-6’ stretchable cord for flexibility and ease of use
- Built-in 1M ohm resistor enhances safety during use
- Light blue design pairs seamlessly with other Chip Quik ESD products
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
0
SVHC
No SVHC (21-Jan-2025)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
