Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-2X4Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715835
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY710.670 (CNY803.0571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY710.67 (CNY803.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-2X4Copy
Manufacturer Standard Lead Time7 weeks
Order Code4715835
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeGround Cord & 2 10mm Snap Studs
Width - Imperial1ft
Length - Imperial4ft
Width - Metric304.8mm
Length - Metric0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Chip Quik ESD Mat is an essential solution for safeguarding your electronics workspace. With its durable, 2mm-thick dual-layer design, this mat provides reliable protection against electrostatic discharge. Its light blue static-dissipative surface and pre-installed grounding buttons make it easy to create a safe and compliant environment. Whether you're working on assembly, rework, or repairs, this mat ensures the utmost care for your sensitive components.
- High-quality ESD-safe mat designed to protect sensitive components
- Dual-layer construction with a light blue static-dissipative surface
- Pre-installed grounding buttons ensure easy setup and use
- RoHS 3 and REACH compliant for environmental safety
- Thickness: 0.079" (2mm)
- Resistance (Surface to Ground): 1x10^6 to 1x10^9 ohms
- Resistance (Surface to Surface): 1x10^6 to 1x10^9 ohms
Contents
ESD Mat, 2 Buttons, Wrist Strap & Ground Cord
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Width - Imperial
1ft
Width - Metric
304.8mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
Ground Cord & 2 10mm Snap Studs
Length - Imperial
4ft
Length - Metric
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.25
