Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-2X4.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4575016
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,455.690 (CNY1,644.9297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,455.69 (CNY1,644.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-2X4.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4575016
Technical Datasheet
Mat Type-
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeRing Terminal
Width - Imperial2ft
Length - Imperial4ft
Width - Metric609.6mm
Length - Metric1.22m
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mat Type
-
Mat Material
Rubber
Width - Imperial
2ft
Width - Metric
609.6mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
Ring Terminal
Length - Imperial
4ft
Length - Metric
1.22m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.024
