Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No24ESB-10PKCopy
Order Code1337858
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No24ESB-10PKCopy
Order Code1337858
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage24V
Lamp Base TypeTelephone Slide #5
Bulb SizeT-2
MSCP850
Average Bulb Life8000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2
Average Bulb Life
8000h
SVHC
To Be Advised
Lamp Base Type
Telephone Slide #5
MSCP
850
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
.jpg)