Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1091M5-12VCopy
Manufacturer Standard Lead Time18 weeks
Order Code2766472
Product Range1091M
Your Part Number
4,434 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
4,414 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.740 (CNY79.9362) |
| 5+ | CNY60.120 (CNY67.9356) |
| 10+ | CNY49.500 (CNY55.935) |
| 20+ | CNY48.510 (CNY54.8163) |
| 50+ | CNY47.520 (CNY53.6976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.74 (CNY79.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1091M5-12VCopy
Manufacturer Standard Lead Time18 weeks
Order Code2766472
Product Range1091M
Technical Datasheet
LED ColourGreen
Operating Voltage12V
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range1091M
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
1091M
Operating Voltage
12V
Forward Current If
-
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for 1091M5-12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262
