Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1053C5Copy
Manufacturer Standard Lead Time19 weeks
Order Code2766467
Product Range1053C
Your Part Number
3,241 In Stock
Need more?
3,241 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.150 (CNY49.8895) |
| 5+ | CNY41.830 (CNY47.2679) |
| 10+ | CNY37.000 (CNY41.810) |
| 20+ | CNY33.890 (CNY38.2957) |
| 50+ | CNY29.570 (CNY33.4141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.15 (CNY49.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1053C5Copy
Manufacturer Standard Lead Time19 weeks
Order Code2766467
Product Range1053C
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeWire Leaded
Illumination ColourGreen
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.9mA
Product Range1053C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1053C5 from Chicago Miniature Lighting is a 1053C series 208VAC to 250VAC, green colour, non-relampable neon-incandescent indicator light. It snap-fit into Ø0.500/0.505 hole in panels 0.020/0.100 thick. It incorporates G2B lamp and resistor.
- No.22AWG (105°C) 4.40/4.80 long, stripped 0.430/0.570 wire
- Polycarbonate lens
- Polished stainless steel bezel
- White nylon housing
- Approved by UL file no. E20325, CSA file no. LR13346
Applications
Signalling
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Green
Lens Shape
Round with Flat Top
Product Range
1053C
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.9mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
