
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY625.490 (CNY706.8037) |
Product Information
Product Overview
JK-4500GB-2 is a KC 4500 ergo keyboard that can reduce or eliminate shoulder tension or other unpleasant symptoms when working at the computer. Due to its special design, users hands and arms assume a natural position, relieving the stress on your shoulders. In addition, the soft palm rest allows your hands to rest comfortably and prevents pressure points. Relaxed and comfortable through the whole day’s work. With its special design, your hands and arms take up a more natural position by themselves. This relieves shoulders and back and your relaxed posture reduces stress. The extra-soft palm rest with memory foam prevents pressure points and lets you rest your hands comfortably. An extra long cable with USB plug allows you to connect the keyboard to computer without any problems, even if the computer is under the desk, for example. The plug & play KC 4500 ERGO is ready for use without any additional software. With its elegant colours and modern design, it looks great on any desk.
- Design of the USB keyboard supports an ergonomic posture when using the computer
- Curved keypad adapted to the movement of the hands and fingers for fatigue-free typing
- Soft padded palm rest with memory foam and high-quality PU leather
- Sturdy, fold-out feet on the underside for adjustable keyboard angle
- 1.8m long, flexible cable for easy setup
- Additional commands such as volume up/down on the F buttons
- Configurable keys with optional, free CHERRY KEYS software
- Black colour, cTÜVus approved, 0°C to 40°C operating temperature range
- Operating systems: Windows 7/Windows 8/Windows 10/Windows 11
- Dimension including packaging is 475mm × 258mm × 40mm
Contents
Keyboard, Manual.
Technical Specifications
Wired
Standard
Yes
No SVHC (04-Feb-2026)
USB
Black
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
