Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoG84-5500LUMGB-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4917324
Also Known AsGTIN UPC EAN: 4025112072680
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,665.630 (CNY1,882.1619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,665.63 (CNY1,882.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoG84-5500LUMGB-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4917324
Also Known AsGTIN UPC EAN: 4025112072680
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeCompact
Keyboard ColourBlack
ErgonomicNo
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Unique multifunction keyboard with integrated touchpad that is ideal when space restrictions prevent the use of an external mouse.
- Compact keyboard layout with built-in touchpad
- Integrated mouse buttons for full functionality
- Individual keys with gold Crosspoint contacts (Cherry ML technology)
- Low height and slim design makes it perfect for 19" applications
- Supports Code Set 3 and UnifiedPOS
- Programmable keys for time-saving operation
- Plug and play USB interface, supports standard operating system drivers
- Long service life; built to withstand over 20 million key operations
- Dimensions (HxWxD): 18x374x139mm
- 3 Year manufacturer warranty
Contents
Keyboard and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Compact
Ergonomic
No
SVHC
No SVHC (04-Feb-2026)
Computer Connector
USB
Keyboard Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
