Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,668.800 (CNY1,885.744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,668.80 (CNY1,885.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoG84-5400LUMGB-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4917323
Product RangeCherry XS
Also Known AsGTIN UPC EAN: 4025112072604
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeCompact
Keyboard ColourBlack
ErgonomicNo
Product RangeCherry XS
SVHCNo SVHC (04-Feb-2026)
Product Overview
Versatile keyboard with a low profile design and built-in trackball, ideal for when space restrictions prevent the use of an external mouse. Features the standardised measurements and installation dimensions of the XS product family, the keyboard can be adapted to almost any application.
- Integrated mouse buttons for full functionality
- Individual keys with gold Crosspoint contacts
- Programmable keys for efficient operation
- Compact design with low overall build height; suitable for a range of 19" applications
- Suitable for continuous usage and will support over 20 million confirmations per key
- Supports Code Set 3 and UnifiedPOS
- Fastening option for permanent installation
- Plug and play USB interface
- Supplied with adaptor for PS/2 interface
- Dimensions (HxWxD): 20x374x139mm
- 3 Year manufacturer warranty
Contents
Keyboard and user guide
Notes
Note: Images for display purposes only, unit supplied will have UK layout
Technical Specifications
Connection Method
Wired
Keyboard Size
Compact
Ergonomic
No
SVHC
No SVHC (04-Feb-2026)
Computer Connector
USB
Keyboard Colour
Black
Product Range
Cherry XS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68

