Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,097.820 (CNY1,240.5366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,097.82 (CNY1,240.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoG84-5200LCMGB-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4917322
Product RangeCherry XS
Also Known AsGTIN UPC EAN: 4025112072253
Technical Datasheet
Connection MethodWired
Computer ConnectorPS/2, USB
Keyboard SizeStandard
Keyboard ColourBlack
ErgonomicNo
Product RangeCherry XS
SVHCNo SVHC (04-Feb-2026)
Product Overview
Professional keyboard with a compact frame, ideal for users working with limited space. Features the standardised measurements and installation dimensions of the XS product family, the keyboard can be adapted to almost any application.
- Full UK layout with numeric keypad
- Individual keys with gold Crosspoint contacts
- Lightweight design with low overall build height; suitable for a range of 19" applications
- Suitable for continuous usage and will support over 20 million confirmations per key
- Supports Code Set 3 and UnifiedPOS
- Fastening option for permanent installation
- Plug and play USB interface
- Supplied with adaptor for PS/2 interface
- Dimensions (HxWxD): 28x446x158mm
- 3 Year manufacturer warranty
Contents
Keyboard, PS/2 adaptor and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Ergonomic
No
SVHC
No SVHC (04-Feb-2026)
Computer Connector
PS/2, USB
Keyboard Colour
Black
Product Range
Cherry XS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.702

