Print Page
2,662 In Stock
Need more?
2662 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.530 (CNY14.1589) |
| 10+ | CNY10.960 (CNY12.3848) |
| 25+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY10.530 (CNY11.8989) |
| 100+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.53 (CNY14.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD459-V3LD
Order Code1519061
Product RangeD4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD4 Series
Contact Voltage AC Nom250VAC
Operating Force Max50gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D4 series miniature Snap-action Switch features a long life coil spring mechanism and PET case/cover.
- High level of repeat accuracy & contact stability
- Wide variety of auxiliary actuators and terminal options
- Housing material PA 6 & PET
- Fulfils requirements of IEC 603351 - GWFI at 850°C, GWIT at 775°C & GWT 750°C
- -40 to150°C Ambient temperature range
- Approved to IEC 61058-1/UL 61058-1 (T85 versions) & IEC 61058 and UL 1054 (T125 & T150 versions)
- Cadmium-free contact materials
- Halogen-free plastic material (T85 versions)
- IP40 Degree of protection
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D4 Series
Operating Force Max
50gf
Microswitch Actuator
Straight Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

