Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoSW16045
Order Code957185
Technical Datasheet
Braid MaterialOxygen Free Copper
Width2.8mm
Length1.524m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Soder Wick® No Clean is designed to provide fast and safe desoldering without leaving behind harmful flux residues. Soder Wick® No Clean uses pure, oxygen free copper braid and a patented flux technology to make an efficient and effective desoldering braid.
- Requires little or no post solder cleaning
- No corrosive residues
- Halide Free
- Minimal risk of heat and static component damage
- Minimizes the risk of damage associated with static electricity
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.524m
SVHC
No SVHC (23-Jan-2024)
Width
2.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
