Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No60-2-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code3530801
Your Part Number
66 In Stock
250 more incoming. You can reserve stock now
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.030 (CNY62.1839) |
| 25+ | CNY54.500 (CNY61.585) |
| 125+ | CNY53.870 (CNY60.8731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.03 (CNY62.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No60-2-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code3530801
Technical Datasheet
Braid MaterialCopper
Width1.5mm
Length1.5m
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The fastest safest rosin flux desoldering braid for removing solder from printed circuit works. Packaged in static dissipative bobbins
- Minimizes the risk of damage associated with static electricity
- Patented non-corrosive, halide free, organic no-clean flux
- Desolders up to 40% faster than competitive no-clean braids and leaves board cleaner
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (12-Jan-2017)
Width
1.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
