Print Page
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.820 (CNY313.9366) |
| 5+ | CNY253.200 (CNY286.116) |
| 10+ | CNY228.570 (CNY258.2841) |
| 20+ | CNY220.040 (CNY248.6452) |
| 40+ | CNY211.510 (CNY239.0063) |
| 54+ | CNY207.280 (CNY234.2264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.82 (CNY313.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
49.4mm
Inner Diameter
22.7mm
Frequency Max
1MHz
Product Range
FW Series
Product Length
28mm
Frequency Min
150kHz
Impedance
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
