Print Page
407 In Stock
Need more?
407 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.960 (CNY138.9448) |
| 5+ | CNY111.700 (CNY126.221) |
| 10+ | CNY100.430 (CNY113.4859) |
| 25+ | CNY91.070 (CNY102.9091) |
| 50+ | CNY86.190 (CNY97.3947) |
| 140+ | CNY80.940 (CNY91.4622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.96 (CNY138.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLRF322015MKDXCopy
Manufacturer Standard Lead Time45 weeks
Order Code4631508
Product RangeFW Series
Technical Datasheet
Outer Diameter35.2mm
Product Length17.3mm
Inner Diameter17.5mm
Frequency Min150kHz
Frequency Max1MHz
Impedance-
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
35.2mm
Inner Diameter
17.5mm
Frequency Max
1MHz
Product Range
FW Series
Product Length
17.3mm
Frequency Min
150kHz
Impedance
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
