Print Page
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.130 (CNY454.4069) |
| 3+ | CNY378.360 (CNY427.5468) |
| 5+ | CNY354.580 (CNY400.6754) |
| 10+ | CNY330.800 (CNY373.804) |
| 20+ | CNY317.940 (CNY359.2722) |
| 50+ | CNY305.070 (CNY344.7291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.13 (CNY454.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW036262Y28V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631564
Product RangeFW Series
Technical Datasheet
Inductance2.6mH
DC Current Rating36A
DC Resistance Max2500µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.6mH
DC Resistance Max
2500µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
36A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
