Print Page
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.170 (CNY451.0621) |
| 3+ | CNY375.470 (CNY424.2811) |
| 5+ | CNY351.770 (CNY397.5001) |
| 10+ | CNY328.060 (CNY370.7078) |
| 20+ | CNY308.380 (CNY348.4694) |
| 50+ | CNY288.700 (CNY326.231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.17 (CNY451.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW030392Y28V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631562
Product RangeFW Series
Technical Datasheet
Inductance3.9mH
DC Current Rating30A
DC Resistance Max3600µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.9mH
DC Resistance Max
3600µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
