Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.110 (CNY205.7843) |
| 5+ | CNY165.930 (CNY187.5009) |
| 10+ | CNY149.750 (CNY169.2175) |
| 20+ | CNY144.160 (CNY162.9008) |
| 40+ | CNY138.560 (CNY156.5728) |
| 60+ | CNY130.420 (CNY147.3746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.11 (CNY205.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW028102Y8-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631561
Product RangeFW Series
Technical Datasheet
Inductance1mH
DC Current Rating28A
DC Resistance Max2500µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1mH
DC Resistance Max
2500µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
