Print Page
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.270 (CNY256.8151) |
| 5+ | CNY207.090 (CNY234.0117) |
| 10+ | CNY186.910 (CNY211.2083) |
| 20+ | CNY179.950 (CNY203.3435) |
| 40+ | CNY172.980 (CNY195.4674) |
| 60+ | CNY160.640 (CNY181.5232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.27 (CNY256.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW025232Y22V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631556
Product RangeFW Series
Technical Datasheet
Inductance2.3mH
DC Current Rating25A
DC Resistance Max3100µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.3mH
DC Resistance Max
3100µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
