Print Page
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.770 (CNY426.8801) |
| 3+ | CNY355.440 (CNY401.6472) |
| 5+ | CNY333.110 (CNY376.4143) |
| 10+ | CNY310.780 (CNY351.1814) |
| 20+ | CNY287.790 (CNY325.2027) |
| 50+ | CNY264.800 (CNY299.224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.77 (CNY426.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW020592YJUV0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631553
Product RangeFW Series
Technical Datasheet
Inductance5.9mH
DC Current Rating20A
DC Resistance Max5700µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.9mH
DC Resistance Max
5700µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
