Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.240 (CNY209.3212) |
| 5+ | CNY168.790 (CNY190.7327) |
| 10+ | CNY152.340 (CNY172.1442) |
| 20+ | CNY146.680 (CNY165.7484) |
| 40+ | CNY141.010 (CNY159.3413) |
| 60+ | CNY130.950 (CNY147.9735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.24 (CNY209.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW016362Y8-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631550
Product RangeFW Series
Technical Datasheet
Inductance3.6mH
DC Current Rating16A
DC Resistance Max7500µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.6mH
DC Resistance Max
7500µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
