Print Page
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.890 (CNY222.4857) |
| 3+ | CNY185.240 (CNY209.3212) |
| 5+ | CNY173.590 (CNY196.1567) |
| 10+ | CNY161.940 (CNY182.9922) |
| 20+ | CNY148.010 (CNY167.2513) |
| 50+ | CNY134.080 (CNY151.5104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.89 (CNY222.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW015372YBUV0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631549
Product RangeFW Series
Technical Datasheet
Inductance3.7mH
DC Current Rating15A
DC Resistance Max6700µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.7mH
DC Resistance Max
6700µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
