Print Page
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.190 (CNY181.0147) |
| 5+ | CNY145.960 (CNY164.9348) |
| 10+ | CNY131.720 (CNY148.8436) |
| 20+ | CNY121.890 (CNY137.7357) |
| 40+ | CNY115.460 (CNY130.4698) |
| 100+ | CNY109.030 (CNY123.2039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.19 (CNY181.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW011742YV-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631545
Product RangeFW Series
Technical Datasheet
Inductance7.4mH
DC Current Rating11A
DC Resistance Max0.015ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
7.4mH
DC Resistance Max
0.015ohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
11A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
