Print Page
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.850 (CNY236.0005) |
| 10+ | CNY171.760 (CNY194.0888) |
| 25+ | CNY158.970 (CNY179.6361) |
| 50+ | CNY149.910 (CNY169.3983) |
| 100+ | CNY136.970 (CNY154.7761) |
| 231+ | CNY136.890 (CNY154.6857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.85 (CNY236.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW010302Y6-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631544
Product RangeFW Series
Technical Datasheet
Inductance3mH
DC Current Rating10A
DC Resistance Max0.011ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.011ohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
