Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.790 (CNY200.9027) |
| 5+ | CNY162.000 (CNY183.060) |
| 10+ | CNY146.210 (CNY165.2173) |
| 20+ | CNY135.350 (CNY152.9455) |
| 40+ | CNY126.640 (CNY143.1032) |
| 100+ | CNY117.920 (CNY133.2496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.79 (CNY200.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFW008123YV-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631543
Product RangeFW Series
Technical Datasheet
Inductance11.5mH
DC Current Rating8A
DC Resistance Max0.026ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
11.5mH
DC Resistance Max
0.026ohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
FW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
