Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL032142V22V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631540
Product RangeFL-V Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.430 (CNY268.2959) |
| 5+ | CNY213.310 (CNY241.0403) |
| 10+ | CNY196.360 (CNY221.8868) |
| 20+ | CNY184.630 (CNY208.6319) |
| 40+ | CNY172.390 (CNY194.8007) |
| 60+ | CNY162.090 (CNY183.1617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.43 (CNY268.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL032142V22V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631540
Product RangeFL-V Series
Technical Datasheet
Inductance1.4mH
DC Current Rating32A
DC Resistance Max1900µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.4mH
DC Resistance Max
1900µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
32A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001