Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL030392V28V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631539
Product RangeFL-V Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.740 (CNY521.7662) |
| 3+ | CNY416.000 (CNY470.080) |
| 5+ | CNY384.220 (CNY434.1686) |
| 10+ | CNY362.540 (CNY409.6702) |
| 20+ | CNY338.440 (CNY382.4372) |
| 50+ | CNY319.220 (CNY360.7186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.74 (CNY521.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL030392V28V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631539
Product RangeFL-V Series
Technical Datasheet
Inductance3.9mH
DC Current Rating30A
DC Resistance Max3600µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.9mH
DC Resistance Max
3600µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001