Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL025232V22V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631533
Product RangeFL-V Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.270 (CNY259.0751) |
| 5+ | CNY205.980 (CNY232.7574) |
| 10+ | CNY189.610 (CNY214.2593) |
| 20+ | CNY178.280 (CNY201.4564) |
| 40+ | CNY166.470 (CNY188.1111) |
| 60+ | CNY156.520 (CNY176.8676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.27 (CNY259.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL025232V22V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631533
Product RangeFL-V Series
Technical Datasheet
Inductance2.3mH
DC Current Rating25A
DC Resistance Max3100µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.3mH
DC Resistance Max
3100µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001