Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL023162V8-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631532
Product RangeFL-V Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.290 (CNY217.2877) |
| 5+ | CNY172.760 (CNY195.2188) |
| 10+ | CNY159.030 (CNY179.7039) |
| 20+ | CNY149.530 (CNY168.9689) |
| 40+ | CNY139.620 (CNY157.7706) |
| 60+ | CNY131.270 (CNY148.3351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.29 (CNY217.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL023162V8-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631532
Product RangeFL-V Series
Technical Datasheet
Inductance1.6mH
DC Current Rating23A
DC Resistance Max3700µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.6mH
DC Resistance Max
3700µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
23A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001