Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL020792VGQH0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631531
Product RangeFL-V Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.470 (CNY607.3411) |
| 3+ | CNY482.880 (CNY545.6544) |
| 5+ | CNY444.500 (CNY502.285) |
| 10+ | CNY417.940 (CNY472.2722) |
| 20+ | CNY390.240 (CNY440.9712) |
| 50+ | CNY366.920 (CNY414.6196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.47 (CNY607.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL020792VGQH0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631531
Product RangeFL-V Series
Technical Datasheet
Inductance7.9mH
DC Current Rating20A
DC Resistance Max6000µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
7.9mH
DC Resistance Max
6000µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001