Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL015372VBUV0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631525
Product RangeFL-V Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.020 (CNY215.8526) |
| 3+ | CNY179.710 (CNY203.0723) |
| 5+ | CNY168.390 (CNY190.2807) |
| 10+ | CNY157.070 (CNY177.4891) |
| 20+ | CNY143.900 (CNY162.607) |
| 50+ | CNY130.720 (CNY147.7136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.02 (CNY215.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL015372VBUV0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631525
Product RangeFL-V Series
Technical Datasheet
Inductance3.7mH
DC Current Rating15A
DC Resistance Max6700µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.7mH
DC Resistance Max
6700µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001