Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL010302V6-V0ECopy
Order Code4631520
Product RangeFL-V Series
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.850 (CNY225.8305) |
| 10+ | CNY164.380 (CNY185.7494) |
| 25+ | CNY152.120 (CNY171.8956) |
| 50+ | CNY143.440 (CNY162.0872) |
| 100+ | CNY131.180 (CNY148.2334) |
| 231+ | CNY130.880 (CNY147.8944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.85 (CNY225.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL010302V6-V0ECopy
Order Code4631520
Product RangeFL-V Series
Technical Datasheet
Inductance3mH
DC Current Rating10A
DC Resistance Max0.011ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.011ohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001