Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL006832VD-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631516
Product RangeFL-V Series
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.680 (CNY152.1884) |
| 10+ | CNY110.700 (CNY125.091) |
| 25+ | CNY102.400 (CNY115.712) |
| 50+ | CNY96.620 (CNY109.1806) |
| 100+ | CNY85.200 (CNY96.276) |
| 231+ | CNY84.140 (CNY95.0782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.68 (CNY152.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL006832VD-V0ECopy
Manufacturer Standard Lead Time45 weeks
Order Code4631516
Product RangeFL-V Series
Technical Datasheet
Inductance8.3mH
DC Current Rating5.5A
DC Resistance Max0.026ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.3mH
DC Resistance Max
0.026ohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
5.5A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001