Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTS501B105M76N0T00 SMD Multilayer Ceramic Capacitor, 1 µF, 500 VDC, 3025 [7563 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTS501B105M76N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629792
Product RangeNTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.540 (CNY33.3802) |
| 10+ | CNY21.170 (CNY23.9221) |
| 25+ | CNY20.770 (CNY23.4701) |
| 50+ | CNY20.370 (CNY23.0181) |
| 100+ | CNY19.970 (CNY22.5661) |
| 300+ | CNY19.570 (CNY22.1141) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.54 (CNY33.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTS501B105M76N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629792
Product RangeNTS Series
Technical Datasheet
Capacitance1µF
Voltage(DC)500VDC
Voltage(AC)-
Capacitor Case / Package3025 [7563 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeNTS Series
Product Length7.5mm
Product Width6.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
NTS Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
500VDC
Capacitor Case / Package
3025 [7563 Metric]
Dielectric Characteristic
X7R
Product Length
7.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001