Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTS500B226M76N0T00 SMD Multilayer Ceramic Capacitor, 22 µF, 50 VDC, 3025 [7563 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTS500B226M76N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629787
Product RangeNTS Series
Your Part Number
190 In Stock
900 more incoming. You can reserve stock now
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.290 (CNY35.3577) |
| 10+ | CNY22.540 (CNY25.4702) |
| 25+ | CNY22.090 (CNY24.9617) |
| 50+ | CNY21.630 (CNY24.4419) |
| 100+ | CNY21.170 (CNY23.9221) |
| 300+ | CNY20.770 (CNY23.4701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.29 (CNY35.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTS500B226M76N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629787
Product RangeNTS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50VDC
Voltage(AC)-
Capacitor Case / Package3025 [7563 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeNTS Series
Product Length7.5mm
Product Width6.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
NTS Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50VDC
Capacitor Case / Package
3025 [7563 Metric]
Dielectric Characteristic
X7R
Product Length
7.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001