Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTS251B225M76N0T00 SMD Multilayer Ceramic Capacitor, 2.2 µF, 250 VDC, 3025 [7563 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTS251B225M76N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629791
Product RangeNTS Series
Your Part Number
858 In Stock
Need more?
858 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.120 (CNY39.6856) |
| 10+ | CNY34.590 (CNY39.0867) |
| 25+ | CNY34.060 (CNY38.4878) |
| 50+ | CNY33.520 (CNY37.8776) |
| 100+ | CNY29.370 (CNY33.1881) |
| 300+ | CNY27.680 (CNY31.2784) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.12 (CNY39.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTS251B225M76N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629791
Product RangeNTS Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)250VDC
Voltage(AC)-
Capacitor Case / Package3025 [7563 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeNTS Series
Product Length7.5mm
Product Width6.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
NTS Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
250VDC
Capacitor Case / Package
3025 [7563 Metric]
Dielectric Characteristic
X7R
Product Length
7.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001