Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTS250B336K55N0T00 SMD Multilayer Ceramic Capacitor, 33 µF, 25 VDC, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTS250B336K55N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629779
Product RangeNTS Series
Your Part Number
3,160 In Stock
Need more?
3,160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.740 (CNY26.8262) |
| 10+ | CNY13.910 (CNY15.7183) |
| 50+ | CNY12.640 (CNY14.2832) |
| 200+ | CNY12.050 (CNY13.6165) |
| 400+ | CNY11.500 (CNY12.995) |
| 800+ | CNY10.750 (CNY12.1475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.74 (CNY26.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTS250B336K55N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629779
Product RangeNTS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25VDC
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeNTS Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
33µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
NTS Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25VDC
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001