Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTS101B475K55N0T00 SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 VDC, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTS101B475K55N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629777
Product RangeNTS Series
Your Part Number
2,935 In Stock
Need more?
2,935 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.230 (CNY44.3299) |
| 10+ | CNY28.570 (CNY32.2841) |
| 50+ | CNY24.230 (CNY27.3799) |
| 200+ | CNY22.780 (CNY25.7414) |
| 400+ | CNY21.150 (CNY23.8995) |
| 800+ | CNY19.510 (CNY22.0463) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY39.23 (CNY44.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTS101B475K55N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629777
Product RangeNTS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100VDC
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeNTS Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
NTS Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100VDC
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001