Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTS101B335M55N0T00 SMD Multilayer Ceramic Capacitor, 3.3 µF, 100 VDC, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTS101B335M55N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629783
Product RangeNTS Series
Your Part Number
3,190 In Stock
Need more?
3,190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.590 (CNY35.6967) |
| 10+ | CNY22.610 (CNY25.5493) |
| 50+ | CNY19.030 (CNY21.5039) |
| 200+ | CNY17.970 (CNY20.3061) |
| 400+ | CNY16.520 (CNY18.6676) |
| 800+ | CNY15.070 (CNY17.0291) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.59 (CNY35.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTS101B335M55N0T00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629783
Product RangeNTS Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)100VDC
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeNTS Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
3.3µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
NTS Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100VDC
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001