Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoKTJ250B686M55BFT00Copy
Order Code4630818
Product RangeNTJ Series
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.680 (CNY73.0884) |
| 50+ | CNY42.640 (CNY48.1832) |
| 100+ | CNY38.480 (CNY43.4824) |
| 250+ | CNY35.130 (CNY39.6969) |
| 500+ | CNY34.190 (CNY38.6347) |
| 1500+ | CNY32.970 (CNY37.2561) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY64.68 (CNY73.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTJ250B686M55BFT00Copy
Order Code4630818
Product RangeNTJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25VDC
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height7mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeNTJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
NTJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
25VDC
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
7mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001