Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoKTJ101B226M55BFT00Copy
Manufacturer Standard Lead Time29 weeks
Order Code4630815
Product RangeNTJ Series
Your Part Number
630 In Stock
Need more?
630 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY56.130 (CNY63.4269) |
| 50+ | CNY36.300 (CNY41.019) |
| 250+ | CNY32.310 (CNY36.5103) |
| 500+ | CNY29.510 (CNY33.3463) |
| 1000+ | CNY28.060 (CNY31.7078) |
| 2000+ | CNY26.230 (CNY29.6399) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY280.65 (CNY317.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTJ101B226M55BFT00Copy
Manufacturer Standard Lead Time29 weeks
Order Code4630815
Product RangeNTJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)100VDC
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height5.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeNTJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
NTJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
100VDC
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001