Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTF350B685K43NHT00 SMD Multilayer Ceramic Capacitor, 6.8 µF, 35 VDC, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTF350B685K43NHT00Copy
Manufacturer Standard Lead Time29 weeks
Order Code4630789
Product RangeNTF Series
Your Part Number
780 In Stock
Need more?
780 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.220 (CNY13.8086) |
| 10+ | CNY7.000 (CNY7.910) |
| 50+ | CNY6.330 (CNY7.1529) |
| 200+ | CNY6.010 (CNY6.7913) |
| 400+ | CNY5.720 (CNY6.4636) |
| 800+ | CNY5.320 (CNY6.0116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.22 (CNY13.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTF350B685K43NHT00Copy
Manufacturer Standard Lead Time29 weeks
Order Code4630789
Product RangeNTF Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35VDC
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeNTF Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
6.8µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
NTF Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35VDC
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001