Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTF251B155K55NLT00 SMD Multilayer Ceramic Capacitor, 1.5 µF, 250 VDC, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTF251B155K55NLT00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629778
Product RangeNTF Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.010 (CNY28.2613) |
| 10+ | CNY14.650 (CNY16.5545) |
| 50+ | CNY13.320 (CNY15.0516) |
| 200+ | CNY12.690 (CNY14.3397) |
| 400+ | CNY12.120 (CNY13.6956) |
| 800+ | CNY11.320 (CNY12.7916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.01 (CNY28.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTF251B155K55NLT00Copy
Manufacturer Standard Lead Time31 weeks
Order Code4629778
Product RangeNTF Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)250VDC
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeNTF Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1.5µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
NTF Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
250VDC
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001