Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHEMI-CON KTF250B156M43NHT00 SMD Multilayer Ceramic Capacitor, 15 µF, 25 VDC, 1812 [4532 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerCHEMI-CON
Manufacturer Part NoKTF250B156M43NHT00Copy
Order Code4629789
Product RangeNTF Series
Your Part Number
3,190 In Stock
Need more?
3,190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.590 (CNY14.2267) |
| 10+ | CNY6.860 (CNY7.7518) |
| 50+ | CNY6.740 (CNY7.6162) |
| 200+ | CNY6.610 (CNY7.4693) |
| 400+ | CNY6.490 (CNY7.3337) |
| 800+ | CNY6.360 (CNY7.1868) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.59 (CNY14.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTF250B156M43NHT00Copy
Order Code4629789
Product RangeNTF Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25VDC
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeNTF Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
15µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
NTF Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25VDC
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001